Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26FD18SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 18 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26FD18SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.