
The D38999/26FD19BN connector features a copper alloy contact material with gold plating and a nickel plating on the shell. It has a current rating of 7.5A and a voltage rating of 1.8kV, with an IP67 rating for protection against environmental factors. This connector is compliant with the MIL-DTL-38999 military standard and RoHS regulations. It is a 19-position connector with a shell size of 15 and a termination type of crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26FD19BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 19 |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26FD19BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.