
Circular, straight body, cable mount connector featuring 37 PIN contacts with crimp termination. This single-port component offers a maximum current rating of 5 A and operates within a temperature range of -65 °C to 200 °C. Designed for DIMM & SO-DIMM applications, it measures 31 mm in length and 32.5 mm in diameter.
Sign in to ask questions about the Souriau D38999/26FD35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/26FD35PN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 32.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/26FD35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.