Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Souriau D38999/26FE26PNL technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26FE26PNL to view detailed technical specifications.
No datasheet is available for this part.