
The D38999/26FG41SN is a cable mount circular connector with 41 SKT contacts and a PL gender. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for a maximum current of 7.5A.
Souriau D38999/26FG41SN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 41.7 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/26FG41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.