The D38999/26FJ20SB is a 30-contact circular connector with a SKT PL gender and straight body orientation. It features a crimp termination method and is designed for cable mount applications. The connector operates within a temperature range of -65°C to 200°C and has a maximum current rating of 45/23/13/7.5 amps.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 45/23/13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |