This 15-position shielded circular connector features a stainless steel shell with a passivated finish and gold-plated contacts. It has a current rating of 13A and operates within a temperature range of -65°C to 200°C. The connector is compliant with the MIL-DTL-38999 military standard and has an IP67 rating for waterproof and dust-tight performance. It is also RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Souriau D38999/26KD15SN technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Plating | Passivated |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 32.5mm |
| RoHS | Compliant |
No datasheet is available for this part.