
This Souriau connector features a 2-position design with a current rating of 13A and a voltage rating of 1.8kV. The contacts are made of copper alloy with a gold plating and nickel plating on the shell. The connector meets the IP67 rating and is part of the 8D series. It has a shell size of 11 and is made of aluminium, with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26MB2SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 2 |
| Plating | Nickel |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26MB2SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.