The D38999/26MD18SA-LC is an 18-position circular connector with female contacts made of copper alloy and gold plating. It conforms to the MIL-DTL-38999 military standard. The connector has a shell made of aluminum and a size of 15. It features 18 positions for connections.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 18 |
| Plating | Nickel |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| RoHS | Compliant |