This gold-plated circular connector features a shielded design and a current rating of 5A. It is suitable for use in environments with temperatures ranging from -65°C to 200°C. The connector is part of the MIL-DTL-38999 Series III and is resistant to various environments. It is available in a bulk packaging format and is RoHS compliant. The connector is designed for free-hanging mounting and is terminated with a crimp connection.
Sign in to ask questions about the Souriau D38999/26MH35SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/26MH35SE technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26MH35SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.