Sign in to ask questions about the Souriau D38999/26MH53JNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/26MH53JNL technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26MH53JNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.