The Souriau D38999/26MH53PA is a 53-position circular connector with a composite shell and 23mm size. It features gold contact plating and is compliant with the MIL-DTL-38999 military standard. The connector is designed for use in harsh environments and is RoHS compliant.
Sign in to ask questions about the Souriau D38999/26MH53PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/26MH53PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 53 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 23 |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26MH53PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.