
This 53-position circular connector features a composite shell and meets the military standard MIL-DTL-38999. The connector has a copper alloy contact material with gold plating and nickel plating on the shell. It is compliant with RoHS regulations and suitable for cable mount applications.
Sign in to ask questions about the Souriau D38999/26MH53PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/26MH53PB technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 53 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 23 |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26MH53PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.