This Souriau connector features a copper alloy contact material with gold plating, a current rating of 7.5A, and is shielded for environmental resistance. It is designed for free-hanging mounting and is rated for operation between -65°C and 200°C. The connector is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III military specification.
Sign in to ask questions about the Souriau D38999/26MH55PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/26MH55PN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26MH55PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.