This circular connector features 46 SKT contacts with crimp termination, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature range of -65°C to 200°C. The connector has a maximum current rating of 45/13/7.5 amps, with a single port and 46 terminals.
Souriau D38999/26MJ90BN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 45/13/7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.