This Souriau connector features a female CRIMP contact with a copper alloy body and gold plating, set in a shielded aluminium shell. It is designed for use in military applications, conforming to the MIL-DTL-38999 standard. The connector is available in bulk packaging and is not RoHS compliant. It has a free hanging mount and is part of the MIL-DTL-38999 Series III.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26WA35SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 9 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WA35SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.