
This 13-contact circular socket features a straight body orientation and is designed for cable mount applications. It has a maximum current rating of 5A and operates within a temperature range of -65C to 175C. The socket is terminated via crimp and has a product length of 31mm and a product diameter of 25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26WB35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 25 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/26WB35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.