The MIL-DTL-38999 Series III connector is a shielded, free hanging connector with six positions. It features contacts made of copper alloy with gold plating and a crimp contact type. The connector is made of aluminum with a cadmium plating and is not RoHS compliant. It is part of the MIL-DTL-38999 military standard series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26WB98SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 11 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WB98SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.