
22-position male circular connector with gold-plated copper alloy contacts, rated for 5A and operating temperatures from -65°C to 175°C. This MIL-DTL-38999 Series III compliant component features a shielded, environment-resistant design with a cadmium-plated aluminum shell in size 13. Suitable for cable mounting with crimp termination.
Souriau D38999/26WC35PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WC35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.