This 5-pin circular connector features a straight body orientation and crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum current rating of 13A and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |