
This 5-position shielded circular connector features a copper alloy contact with gold plating and a crimp termination. It has a current rating of 13A and operates within a temperature range of -65°C to 175°C. The connector is part of the MIL-DTL-38999 Series III, a military standard for circular connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26WD5PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WD5PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.