
This Souriau connector features a female contact with a copper alloy material and gold plating, rated for 13A and operating within a temperature range of -65°C to 175°C. It is part of the MIL-DTL-38999 Series III, a military standard, and has a shielded design. The connector is available in a bulk packaging with a single unit per package and is suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26WD5SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WD5SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.