This Souriau connector features a 15mm aluminium shell with a gold-plated contact made from copper alloy. It meets the military standard MIL-DTL-38999 and has a 5-position configuration. The connector's contacts are plated with gold and cadmium for added durability.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 5 |
| Plating | Cadmium |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| RoHS | Not Compliant |