
The MIL-DTL-38999 Series III connector features a 21mm aluminium shell, gold plated contacts, and a current rating of 5A. It is designed for free hanging applications and is shielded for electromagnetic interference protection. The connector is rated for operation between -65°C and 175°C and is compliant with the MIL-DTL-38999 military standard. It is available in bulk packaging and is not RoHS compliant.
Souriau D38999/26WG35PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WG35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.