
This Souriau connector features a female contact with a copper alloy material, gold plating, and a current rating of 7.5A. It is shielded and has a military standard of MIL-DTL-38999. The connector is designed for free-hanging mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is part of the MIL-DTL-38999 Series III and has a shell material of aluminium and a shell size of 21.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26WG41SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/26WG41SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.