
The D38999/26ZD18PN is a 18-position circular connector with a 15mm shell size, made from aluminium, and features a crimp termination. It meets the military standard MIL-DTL-38999 and has a series designation of 8D. The connector has a gold-plated contact with a copper alloy base and a nickel-plating on the shell. It is a cable mount type connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26ZD18PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 18 |
| Plating | Nickel |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/26ZD18PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.