
This cable mount connector features a straight body orientation and a circular type with 10 contacts. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 13 amps per contact. The connector is terminated by crimping and has a product length of 35.05mm and a product diameter of 34.42mm.
Sign in to ask questions about the Souriau EN2997K61610M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997K61610M6 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 34.42 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 13/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997K61610M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.