
This Souriau EN2997K62219BN connector features a straight body orientation and 19 terminals, with a crimp termination method. It has a maximum current rating of 13 and operates within a temperature range of -65°C to 200°C. The connector is designed for cable mount applications and has a product length of 35.05mm and a product diameter of 44.07mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997K62219BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997K62219BN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 13A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997K62219BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.