
This 10-pin cable mount circular connector features a straight body and a maximum current rating of 13A. It has a temperature range of -65°C to 260°C and is suitable for applications requiring high current transmission. The connector is designed for cable mounting and has a termination method of crimp. It is available from Souriau, part number EN2997KE61610AN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997KE61610AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 34.42 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 13A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997KE61610AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.