
This Souriau EN2997KE62212A9 is a cable mount connector with a straight body orientation and 12 terminals. It has a circular type with 12 contacts, each with a maximum current rating of 23A. The connector is designed for crimp termination and is rated for operation between -65°C and 260°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997KE62212A9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997KE62212A9 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 23/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997KE62212A9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.