
This 19-contact cable mount circular connector features a straight body orientation and a crimp termination method. It has a maximum current rating of 13 amps per contact and operates within a temperature range of -65°C to 260°C. The connector is designed for use in applications where a cable mount connection is required, and its 35.05mm length and 44.07mm diameter provide a compact and secure fit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997KE62219B8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997KE62219B8 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 13/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997KE62219B8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.