
This Souriau EN2997KE62255B7 connector features a straight body orientation and a cable mount design with 55 terminals and 1 port. It has a product length of 35.05mm and a diameter of 44.07mm, with a circular type and SKT contact gender. The connector is rated for a maximum operating temperature of 260°C and a minimum of -65°C, with a maximum current rating of 7.3A per contact. It is terminated through crimping and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997KE62255B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997KE62255B7 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 7.3/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997KE62255B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.