
This Souriau EN2997S62212M6 connector features 12 contacts and a straight body orientation, designed for cable mounting. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 23A per contact. The connector is suitable for use in a variety of applications requiring a high degree of reliability and durability. It is constructed with a termination method of crimp and is available in a circular type with a product length of 35.05mm and a product diameter of 44.07mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997S62212M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997S62212M6 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 23/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997S62212M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.