
The Souriau EN2997SE01624A7 is a 24-contact circular connector designed for flange mount applications. It features a straight body orientation and is suitable for use in environments with operating temperatures ranging from -65°C to 260°C. This connector is rated for a maximum current of 7.3 amps per contact and is designed for crimp termination. The product measures 36.33mm in length, 31.88mm in depth, and 31.88mm in height. Its circular design and flange mount configuration make it a versatile option for various applications.
Souriau EN2997SE01624A7 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 36.33 |
| Product Depth (mm) | 31.88 |
| Product Height (mm) | 31.88 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Max Current Rating | 7.3/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE01624A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.