This 3-contact cable mount socket features a straight body orientation and a maximum operating temperature range of -65°C to 260°C. It has a maximum current rating of 7.5A and is designed for use in applications where a high level of reliability is required. The socket is constructed with a circular type body and has a product length of 35.05mm and a product diameter of 21.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997SE60803F6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 21.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE60803F6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.