
This 8-pin cable mount circular connector features a straight body orientation and a maximum current rating of 23A. It is designed for use in applications where temperatures range from -65°C to 260°C. The connector is suitable for crimp termination and has a termination method of crimp. It is available from Souriau, part number EN2997SE61808A6.
Sign in to ask questions about the Souriau EN2997SE61808A6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997SE61808A6 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 37.34 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 23A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE61808A6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.