This 12-contact cable mount circular connector features a straight body orientation and crimp termination method. It has a maximum current rating of 23 amps per contact and operates within a temperature range of -65°C to 260°C. The connector is designed for use in high-temperature applications and is suitable for cable mounting.
Souriau EN2997SE62212B7 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 23/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE62212B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.