
This Souriau EN2997SE62212BN connector features a straight body orientation and 12 SKT contacts, with a PL counterpart for mating. It is designed for cable mount applications and can handle up to 23A per contact. The connector measures 35.05mm in length and 44.07mm in diameter, with a temperature range of -65°C to 260°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997SE62212BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997SE62212BN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 23/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE62212BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.