
This circular connector features 12 SKT contacts and 12 PL contacts, with a crimp termination method. It has a maximum current rating of 23 amps per contact and operates between -65°C and 260°C. The connector is designed for cable mount applications and has a product length of 35.05mm and a product diameter of 44.07mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997SE62212FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997SE62212FN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 23/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE62212FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.