
This Souriau EN2997SE62219B9 connector features a straight body orientation and a cable mount design. It has 19 terminals and 1 port, with a product length of 35.05mm and a diameter of 44.07mm. The connector is a type of circular connector with a SKT contact gender and a PL gender, and it supports a maximum current rating of 13A per contact. It operates within a temperature range of -65°C to 260°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997SE62219B9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997SE62219B9 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 13/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE62219B9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.