
This Souriau EN2997SE62255B7 connector features a straight body orientation, 55 terminals, and a crimp termination method. It is rated for operation between -65°C and 260°C and can handle a maximum current of 7.3 amps per contact. The connector is designed for cable mount applications and has a diameter of 44.07mm and a length of 35.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997SE62255B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau EN2997SE62255B7 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 7.3/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE62255B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.