This circular connector features 55 SKT gender contacts with crimp termination method. It has a maximum operating temperature of 260 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is designed for cable mount applications and has a product length of 35.05mm and a product diameter of 44.07mm.
Souriau EN2997SE62255FN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 7.3/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE62255FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.