
This circular socket features 12 SKT contacts and a straight body orientation. It is designed for mounting via a jam nut and has a maximum current rating of 7.5A. The socket operates within a temperature range of -65°C to 260°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau EN2997SE71212FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 32.79 |
| Product Height (mm) | 32.79 |
| Product Diameter (mm) | 35.05 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau EN2997SE71212FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.