
This 19-pin cable mount connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 260°C and a maximum current rating of 13 amps per contact. The connector is designed for use in high-temperature applications and is suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau ESC10KE62219P90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau ESC10KE62219P90 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 13/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau ESC10KE62219P90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.