
This Souriau ESC10KE62255P80 connector features a straight body orientation and cable mount design, with 55 terminals and 1 port. It has a product length of 35.05mm and diameter of 44.07mm, and is rated for operation between -65°C and 260°C. The connector is terminated through crimping and has a maximum current rating of 7.3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau ESC10KE62255P80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau ESC10KE62255P80 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 7.3/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau ESC10KE62255P80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.