
This Souriau ESC10SE62255SN0 connector features a straight body orientation and 55 SKT contacts for cable mounting. It has a maximum operating temperature range of -65°C to 260°C and a maximum current rating of 7.3 amps per contact. The connector measures 35.05mm in length and 44.07mm in diameter, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau ESC10SE62255SN0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau ESC10SE62255SN0 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 35.05 |
| Product Diameter (mm) | 44.07 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Max Current Rating | 7.3/ContactA |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau ESC10SE62255SN0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.