The SWIM (Shallow Water IMmersion) series connector is designed for applications down to 300 meters (1000 ft). It features a cost-effective thermoplastic construction that is resistant to corrosion and cathodic delamination. The design includes shell-to-shell sealing with two O-rings and is inspired by the proven JUPITER connector technology for high reliability in marine environments like USVs and buoys.
Checking distributor stock and pricing after the page loads.
| Shell Size | 10 |
| Number of Contacts | 2 |
| Contact Size | 14# |
| Contact Gender | Socket (Female) |
| Pressure Resistance | 30bar |
| Operating Temperature | -20 to +70°C |
| Depth Rating | 300m |
| Coupling Type | Screw thread with robust coupling ring |
| Housing Material | Thermoplastic |
| RoHS | Compliant |
| Ingress Protection | IP68 / Submersible |