The SWIM (Shallow Water IMmersion) series connector is a cost-effective, high-reliability thermoplastic plug designed for marine applications down to 300 meters (1000 ft). It features a dry-mate sealing technology inspired by the Jupiter range, utilizing a shell-to-shell seal with two O-rings at the coupling interface. The thermoplastic construction prevents corrosion and cathodic delamination. Specifically configured with shell size 10 and 3 socket contacts of size 14.
Checking distributor stock and pricing after the page loads.
| Shell Size | 10 |
| Number of Contacts | 3 |
| Contact Size | 14AWG |
| Contact Gender | Socket (Female) |
| Pressure Withstand | 30bar |
| Operating Depth | 300m |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Coupling Type | Threaded |
| Shell Material | Thermoplastic |
| RoHS | Compliant |
| Ingress Protection | IP68/IP69K |