The FEDF10PLN0920SAY is a high-performance circular connector from the Souriau 8STA series, specifically designed for the motorsport and aerospace industries where weight and space are critical. This model features a shell size 09 with 20 high-density contacts, a bayonet coupling mechanism for rapid connection, and is built to withstand high vibration and harsh environmental conditions.
Checking distributor stock and pricing after the page loads.
| Shell Size | 09 |
| Number of Contacts | 20 |
| Contact Type | Pin (Male) |
| Coupling Type | Bayonet |
| Operating Temperature | -55 to +175°C |
| Endurance | 500mating cycles |
| Vibration | 147g |
| RoHS | Compliant |
| REACH | Compliant |