The SWIM (Shallow Water IMmersion) series connector is designed for applications down to 300 meters (1000 ft). It features a robust thermoplastic shell to prevent corrosion and cathodic delamination. The design utilizes a dry-mate sealing technology inspired by JUPITER connectors, employing two O-rings at the coupling interface for reliable watertightness at both high and low pressures.
Checking distributor stock and pricing after the page loads.
| Pressure Withstand | 30bar |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | +70°C |
| Shell Size | 10 |
| Number of Contacts | 2 |
| Contact Size | 14AWG |
| Contact Gender | Socket (Female) |
| Coupling Type | Screw-thread |
| Mating Cycles | 250cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Ingress Protection | IP68, IP69K (Mated) |